AD7940BRJZ-REEL7, Analog to Digital Converters - ADC 100 KSPS, 14_bit ADC Sot 23 Pkg I.C.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 890 руб.
от 10 шт. —
3 430 руб.
от 25 шт. —
3 090 руб.
от 100 шт. —
2 546.81 руб.
1 шт.
на сумму 3 890 руб.
Плати частями
от 974 руб. × 4 платежа
от 974 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Architecture: | SAR |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain Error: | +/-8 LSB |
INL - Integral Nonlinearity: | +/-2 LSB |
Input Type: | Single-Ended |
Input Voltage: | 5.5 V |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package/Case: | SOT-23-6 |
Pd - Power Dissipation: | 26.4 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 14 bit |
Sample and Hold: | Yes |
Sampling Rate: | 100 kS/s |
Series: | AD7940 |
SNR - Signal to Noise Ratio: | 81 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Architecture | SAR |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(SPI, QSPI, Microwire) |
Digital Supply Support | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±8LSB |
Input Signal Type | Single-Ended |
Input Type | Voltage |
Input Voltage | 5.5V |
Integral Nonlinearity Error | ±2LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 26.4 |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.5 |
Mounting | Surface Mount |
No Missing Codes (bit) | 14 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Resolution | 14bit |
Sample and Hold | Yes |
Sampling Rate | 100ksps |
Single-Ended Input | Yes |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Commercial |
Typical Single Supply Voltage (V) | 3|5 |
Voltage Reference | Supply |
Voltage Supply Source | Single |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем