AD7946BRMZ, Analog to Digital Converters - ADC 14-Bit 500KSPS PSEUDO DIFF I.C.

AD7946BRMZ, Analog to Digital Converters - ADC 14-Bit 500KSPS PSEUDO DIFF I.C.
Изображения служат только для ознакомления,
см. техническую документацию
6 280 руб.
от 10 шт.4 920 руб.
1 шт. на сумму 6 280 руб.
Плати частями
от 1 570 руб. × 4 платежа
Номенклатурный номер: 8004966934
Артикул: AD7946BRMZ
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: 4.5 V to 5.5 V
Architecture: SAR
Brand: Analog Devices
Digital Supply Voltage: 4.5 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.7 LSB
Factory Pack Quantity: Factory Pack Quantity: 50
Gain Error: +/-6 LSB
INL - Integral Nonlinearity: +/-1 LSB
Input Type: Pseudo-Differential
Input Voltage: 5 V
Interface Type: 3-Wire, Microwire, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Package / Case: MSOP-10
Packaging: Tube
Pd - Power Dissipation: 19 mW
Power Consumption: 3.3 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Resolution: 14 bit
Sample and Hold: Yes
Sampling Rate: 500 kS/s
Series: AD7946
SNR - Signal to Noise Ratio: 85 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Вес, г 0.1432

Техническая документация

Datasheet
pdf, 562 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем