AD7980BCPZ-RL7, Analog to Digital Converters - ADC 16-BIT 1MSPS LOWER POWER ADC IC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 210 руб.
от 10 шт. —
5 190 руб.
от 25 шт. —
5 000 руб.
от 100 шт. —
4 255.20 руб.
1 шт.
на сумму 6 210 руб.
Плати частями
от 1 554 руб. × 4 платежа
от 1 554 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
AD7980 16-Bit 1MSPS PulSAR® ADCsAnalog Devices AD7980 1MSPS PulSAR® ADCs feature low power, high speed, 16-bit sampling ADCs, and a versatile serial interface port. The AD7980 ADCs sample analog input IN+ between 0V to REF with respect to a ground sense IN on the CNV rising edge. The device's reference voltage, REF, is applied externally and can be set independent of the supply voltage, VDD. Operating from a single power supply, VDD, AD7980 power scales linearly with throughput up to 1MSPS.
Технические параметры
Architecture: | SAR |
Brand: | Analog Devices |
DNL - Differential Nonlinearity: | +/-0.9 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Gain Error: | +/-2 LSB |
INL - Integral Nonlinearity: | +/-1.25 LSB |
Input Type: | Differential |
Input Voltage: | 5 V |
Interface Type: | 3-Wire, QSPI, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 2.5 V |
Package / Case: | LFCSP-10 |
Pd - Power Dissipation: | 10 mW |
Power Consumption: | 7 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 16 bit |
Sample and Hold: | Yes |
Sampling Rate: | 1 MS/s |
Series: | AD7980 |
SNR - Signal to Noise Ratio: | 91 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 2.5 V |
Supply Voltage - Min: | 2.5 V |
Type: | S/H ADC |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Converter Type | General Purpose |
Architecture | SAR |
Resolution | 16bit |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Sampling Rate | 1Msps |
Digital Interface Type | Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) |
Input Type | Voltage |
Input Signal Type | Pseudo-Differential |
Voltage Reference | External |
Polarity of Input Voltage | Unipolar |
Voltage Supply Source | Single |
Input Voltage | 5V |
Minimum Single Supply Voltage (V) | 2.375 |
Typical Single Supply Voltage (V) | 2.5 |
Maximum Single Supply Voltage (V) | 2.625 |
Typical Power Dissipation (mW) | 7 |
Maximum Power Dissipation (mW) | 9 |
Integral Nonlinearity Error | ±1.25LSB |
Full Scale Error | ±2LSB(Typ) |
Signal to Noise Ratio | 91dB(Typ) |
No Missing Codes (bit) | 16 |
Sample and Hold | Yes |
Single-Ended Input | No |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Standard Package Name | CSP |
Pin Count | 10 |
Supplier Package | LFCSP EP |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Length | 3 |
Package Width | 3 |
PCB changed | 10 |
Lead Shape | No Lead |
Вес, г | 0.04 |
Техническая документация
Datasheet
pdf, 562 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем