AD7980BRMZ, Analog to Digital Converters - ADC 16-BIT 1MSPS LOWER POWER ADC IC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 120 руб.
от 10 шт. —
5 840 руб.
от 50 шт. —
5 200 руб.
от 100 шт. —
4 645.11 руб.
1 шт.
на сумму 7 120 руб.
Плати частями
от 1 780 руб. × 4 платежа
от 1 780 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Analog Supply Voltage: | 2.5 V |
Architecture: | SAR |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.5 V |
DNL - Differential Nonlinearity: | +/-0.9 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain Error: | +/-2 LSB |
INL - Integral Nonlinearity: | +/-1.25 LSB |
Input Type: | Pseudo-Differential |
Input Voltage: | 5 V |
Interface Type: | 3-Wire, Microwire, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 2.5 V |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Pd - Power Dissipation: | 10 mW |
Power Consumption: | 7 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 16 bit |
Sample and Hold: | Yes |
Sampling Rate: | 1 MS/s |
Series: | AD7980 |
SNR - Signal to Noise Ratio: | 91.5 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 2.5 V |
Supply Voltage - Min: | 2.5 V |
Type: | S/H ADC |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Converter Type | General Purpose |
Architecture | SAR |
Resolution | 16bit |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Sampling Rate | 1Msps |
Digital Interface Type | Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) |
Input Type | Voltage |
Input Signal Type | Pseudo-Differential |
Voltage Reference | External |
Polarity of Input Voltage | Unipolar |
Voltage Supply Source | Single |
Input Voltage | 5V |
Minimum Single Supply Voltage (V) | 2.375 |
Typical Single Supply Voltage (V) | 2.5 |
Maximum Single Supply Voltage (V) | 2.625 |
Typical Power Dissipation (mW) | 7 |
Maximum Power Dissipation (mW) | 9 |
Integral Nonlinearity Error | ±1.25LSB |
Full Scale Error | ±2LSB(Typ) |
Signal to Noise Ratio | 91dB(Typ) |
No Missing Codes (bit) | 16 |
Sample and Hold | Yes |
Single-Ended Input | No |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Pin Count | 10 |
Supplier Package | MSOP |
Standard Package Name | SOP |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Length | 3 |
Package Width | 3 |
PCB changed | 10 |
Lead Shape | Gull-wing |
Brand | Analog Devices |
DNL - Differential Nonlinearity | +/-0.9 LSB |
Factory Pack Quantity | 1000 |
Gain Error | +/-2 LSB |
Height | 0.85 mm |
INL - Integral Nonlinearity | +/-1.25 LSB |
Interface Type | Serial, 3-Wire, 4-Wire, SPI |
Length | 3 mm |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Inputs | 1 Input |
Number of Channels | 1 Channel |
Number of Converters | 1 Converter |
Operating Supply Voltage | 2.5 V |
Package / Case | MSOP-10 |
Pd - Power Dissipation | 10 mW |
Power Consumption | 7 mW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | External |
RoHS | Details |
Series | AD7980 |
SNR - Signal to Noise Ratio | 91 dB |
Type | S/H ADC |
Width | 3 mm |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем