AD7989-1BCPZ-R2, Analog to Digital Converters - ADC 100ksps, low power, 18 bit uSAR

AD7989-1BCPZ-R2, Analog to Digital Converters - ADC 100ksps, low power, 18 bit uSAR
Изображения служат только для ознакомления,
см. техническую документацию
4 600 руб.
от 10 шт.4 160 руб.
от 25 шт.3 770 руб.
от 100 шт.3 297.33 руб.
1 шт. на сумму 4 600 руб.
Плати частями
от 1 150 руб. × 4 платежа
Номенклатурный номер: 8004966956
Артикул: AD7989-1BCPZ-R2
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
Analog to Digital Converters (ADC, A/D)
Analog Devices Inc. Analog to Digital Converters (ADC, A/D) translate analog electrical signals for data processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

Технические параметры

Analog Supply Voltage: 2.5 V
Architecture: SAR
Brand: Analog Devices
Digital Supply Voltage: 2.5 V
Factory Pack Quantity: Factory Pack Quantity: 250
Input Type: Differential
Interface Type: 3-Wire, Microwire, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 2.5 V
Output Type: ECL
Package / Case: LFCSP-10
Pd - Power Dissipation: 860 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Reference Voltage: 5 V
Resolution: 18 bit
Sampling Rate: 100 kS/s
Series: AD7989-1
SNR - Signal to Noise Ratio: 98 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 2.5 V
Supply Voltage - Min: 2.5 V
Type: ADC

Техническая документация

Datasheet
pdf, 593 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем