AD8012ARZ-REEL7, High Speed Operational Amplifiers SOIC DUAL 300MHz, 1mA Amplifier
![Фото 1/2 AD8012ARZ-REEL7, High Speed Operational Amplifiers SOIC DUAL 300MHz, 1mA Amplifier](https://static.chipdip.ru/lib/515/DOC006515952.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/120/DOC012120740.jpg)
2 010 руб.
от 10 шт. —
1 720 руб.
от 25 шт. —
1 620 руб.
от 100 шт. —
1 321.35 руб.
1 шт.
на сумму 2 010 руб.
Плати частями
от 504 руб. × 4 платежа
от 504 руб. × 4 платежа
Посмотреть аналоги2
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\High Speed Operational Amplifiers
Amplifier ICsAnalog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
Amplifier Type: | Current Feedback |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 60 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Ib - Input Bias Current: | 12 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-6 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-1.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Voltage: | 3 V to 12 V |
Output Current per Channel: | 125 mA |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 800 mW |
Product Category: | High Speed Operational Amplifiers |
Product Type: | Op Amps-High Speed Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 60 dB |
Series: | AD8012 |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 12 V, +/-6 V |
Supply Voltage - Min: | 3 V, +/-1.5 V |
Voltage Gain dB: | 114 dB |
Vos - Input Offset Voltage: | 1 mV |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Low Power Amplifier |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Input Bias Current (uA) | 12 5V |
Maximum Input Offset Voltage (mV) | 3 5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 800 |
Maximum Single Supply Voltage (V) | 12 |
Maximum Supply Current (mA) | 3.5 5V |
Minimum CMRR (dB) | 56 |
Minimum CMRR Range (dB) | 50 to 60 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 58 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
Process Technology | BiCOM |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Type | Low Power Amplifier |
Typical Dual Supply Voltage (V) | ±5 |
Typical Input Bias Current (uA) | 3 5V |
Typical Input Noise Voltage Density (nV/rtHz) | 2.5 5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 15 5V |
Typical Output Current (mA) | 100 5V |
Typical Output Resistance (Ohm) | 0.1 |
Typical Settling Time (ns) | 40 |
Typical Single Supply Voltage (V) | 5 |
Typical Slew Rate (V/us) | 1200 5V |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем