AD8032ARMZ-REEL7, Operational Amplifiers - Op Amps MINI-SO DUAL LOW POWER OP AMP
![Фото 1/2 AD8032ARMZ-REEL7, Operational Amplifiers - Op Amps MINI-SO DUAL LOW POWER OP AMP](https://static.chipdip.ru/lib/517/DOC006517310.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/438/DOC004438862.jpg)
1 640 руб.
от 10 шт. —
1 380 руб.
от 100 шт. —
1 080 руб.
от 250 шт. —
951.64 руб.
1 шт.
на сумму 1 640 руб.
Плати частями
от 410 руб. × 4 платежа
от 410 руб. × 4 платежа
Посмотреть аналоги6
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Operational Amplifiers - Op Amps
Amplifiers ADI SLP
Технические параметры
Amplifier Type: | Low Power Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 90 dB |
Dual Supply Voltage: | +/-5 V |
en - Input Voltage Noise Density: | 15 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
GBP - Gain Bandwidth Product: | 50 MHz |
Ib - Input Bias Current: | 12 uA |
In - Input Noise Current Density: | 5 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-6 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-1.35 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 3.2 mA |
Operating Supply Voltage: | 2.7 V to 12 V |
Output Current per Channel: | 15 mA |
Output Type: | Rail-to-Rail |
Package / Case: | MSOP-8 |
Pd - Power Dissipation: | 600 mW |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 86 dB |
Series: | AD8032 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 30 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single or Dual |
Supply Voltage - Max: | 12 V, +/-6 V |
Supply Voltage - Min: | 2.7 V, +/-1.35 V |
Technology: | Bipolar |
Type: | Voltage Feedback Amplifier |
Voltage Gain dB: | 80 dB |
Vos - Input Offset Voltage: | 1 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | High Speed Amplifier |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Input Bias Current (uA) | 1.2 5V |
Maximum Input Offset Current (uA) | 0.35 5V |
Maximum Input Offset Voltage (mV) | 6 5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 600 |
Maximum Quiescent Current (mA) | 2.8 5V |
Maximum Single Supply Voltage (V) | 12 |
Minimum CMRR (dB) | 56 |
Minimum CMRR Range (dB) | 50 to 60 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 75 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Process Technology | BiCOM |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | MSOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Type | High Speed Amplifier |
Typical Dual Supply Voltage (V) | ±5 |
Typical Gain Bandwidth Product (MHz) | 50 |
Typical Input Noise Voltage Density (nV/rtHz) | 15 5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 5 5V |
Typical Output Current (mA) | 15 5V |
Typical Settling Time (ns) | 125 |
Typical Single Supply Voltage (V) | 5 |
Typical Slew Rate (V/us) | 32 5V |
Typical Voltage Gain (dB) | 82 |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем