AD8034ARZ-REEL, Operational Amplifiers - Op Amps Low Cost, 80 MHz FastFET Op Amps
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 530 руб.
от 10 шт. —
1 240 руб.
от 100 шт. —
1 020 руб.
от 250 шт. —
907.07 руб.
1 шт.
на сумму 1 530 руб.
Плати частями
от 384 руб. × 4 платежа
от 384 руб. × 4 платежа
Посмотреть аналоги3
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Operational Amplifiers - Op Amps
Amplifiers ADI SLP
Технические параметры
Amplifier Type: | Voltage Feedback Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 100 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V |
en - Input Voltage Noise Density: | 11 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 45 MHz |
Ib - Input Bias Current: | 11 pA |
In - Input Noise Current Density: | 0.0007 pA/sqrt Hz |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-12 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 7 mA |
Operating Supply Voltage: | 5 V to 24 V |
Output Current per Channel: | 5 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 100 dB |
Series: | AD8034 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 80 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 24 V, +/-12 V |
Supply Voltage - Min: | 5 V, +/-2.5 V |
Technology: | FET |
Type: | Voltage Feedback Amplifier |
Voltage Gain dB: | 92 dB |
Vos - Input Offset Voltage: | 1 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 30 |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Amplifier |
Maximum Dual Supply Voltage (V) | ±12 |
Maximum Input Bias Current (uA) | 0.00001 5V |
Maximum Input Offset Voltage (mV) | 2 5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (mA) | 7 5V |
Maximum Single Supply Voltage (V) | 24 |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 80 to 85 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 80 |
Minimum Single Supply Voltage (V) | 5 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Dual|Single |
PPAP | No |
Process Technology | XFCB |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Type | General Purpose Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9 |
Typical Gain Bandwidth Product (MHz) | 45 |
Typical Input Bias Current (uA) | 0.000001 5V |
Typical Input Noise Voltage Density (nV/rtHz) | 11 5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0007 5V |
Typical Settling Time (ns) | 100 |
Typical Single Supply Voltage (V) | 9|12|15|18 |
Typical Slew Rate (V/us) | 70 5V |
Typical Voltage Gain (dB) | 92 |
Диапазон Напряжения Питания | 5В до 24В |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 2 Усилителя |
Максимальная Рабочая Температура | 85 C |
Минимальная Рабочая Температура | -40 C |
Полоса Пропускания | 80МГц |
Скорость Нарастания | 80В/мкс |
Стиль Корпуса Усилителя | NSOIC |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем