AD8039ARZ-REEL, High Speed Operational Amplifiers SOIC, Dual Low-Pwr Vltg-Fdbk Op Amp
![Фото 1/2 AD8039ARZ-REEL, High Speed Operational Amplifiers SOIC, Dual Low-Pwr Vltg-Fdbk Op Amp](https://static.chipdip.ru/lib/515/DOC006515952.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/120/DOC012120740.jpg)
1 290 руб.
от 10 шт. —
1 010 руб.
от 100 шт. —
790 руб.
от 250 шт. —
697.58 руб.
1 шт.
на сумму 1 290 руб.
Плати частями
от 324 руб. × 4 платежа
от 324 руб. × 4 платежа
Посмотреть аналоги2
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\High Speed Operational Amplifiers
Amplifiers ADI SLP
Технические параметры
Amplifier Type: | Voltage Feedback |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 65 dB |
en - Input Voltage Noise Density: | 8 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 100 MHz |
Ib - Input Bias Current: | 750 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-6 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-1.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1.5 mA |
Operating Supply Voltage: | 3 V to 12 V |
Package / Case: | SOIC-8 |
Product Category: | High Speed Operational Amplifiers |
Product Type: | Op Amps-High Speed Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 71 dB |
Series: | AD8039 |
Settling Time: | 18 ns |
Shutdown: | No Shutdown |
SR - Slew Rate: | 425 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 3 V |
Topology: | Voltage Feedback |
Voltage Gain dB: | 70 dB |
Vos - Input Offset Voltage: | 500 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Low Power Amplifier |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Input Bias Current (uA) | 0.75@5V |
Maximum Input Offset Current (uA) | 0.03(Typ)@5V |
Maximum Input Offset Voltage (mV) | 3@5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 12 |
Minimum CMRR (dB) | 59 |
Minimum CMRR Range (dB) | 50 to 60 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 65 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Dual|Single |
PPAP | No |
Process Technology | Bipolar |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Type | Low Power Amplifier |
Typical Dual Supply Voltage (V) | ±5|±3 |
Typical Gain Bandwidth Product (MHz) | 100 |
Typical Input Noise Voltage Density (nV/rtHz) | 8@5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.6@5V |
Typical Settling Time (ns) | 18 |
Typical Slew Rate (V/us) | 365@5V |
Typical Voltage Gain (dB) | 70 |
Вес, г | 0.17 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем