AD8056ARMZ-REEL7, High Speed Operational Amplifiers uSOIC Dual Hi Iout, Vtg Fdbk Lo Cost Amp
![Фото 1/2 AD8056ARMZ-REEL7, High Speed Operational Amplifiers uSOIC Dual Hi Iout, Vtg Fdbk Lo Cost Amp](https://static.chipdip.ru/lib/517/DOC006517310.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/166/DOC004166601.jpg)
1 580 руб.
от 10 шт. —
1 160 руб.
от 100 шт. —
965 руб.
от 250 шт. —
869.18 руб.
1 шт.
на сумму 1 580 руб.
Плати частями
от 395 руб. × 4 платежа
от 395 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\High Speed Operational Amplifiers
Amplifiers ADI SLP
Технические параметры
Amplifier Type: | Voltage Feedback |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 82 dB |
en - Input Voltage Noise Density: | 6 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
GBP - Gain Bandwidth Product: | 300 MHz |
Ib - Input Bias Current: | 1.2 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-6 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-4 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 12 mA |
Operating Supply Voltage: | 8 V to 12 V |
Output Current per Channel: | 60 mA |
Package / Case: | MSOP-8 |
Product Category: | High Speed Operational Amplifiers |
Product Type: | Op Amps-High Speed Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 72 dB |
Series: | AD8056 |
Settling Time: | 20 ns |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1.4 kV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 8 V |
Topology: | Voltage Feedback |
Voltage Gain dB: | 71 dB |
Vos - Input Offset Voltage: | 3 mV |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Type | General Purpose Amplifier |
Manufacturer Type | General Purpose Amplifier |
Number of Channels per Chip | 2 |
Process Technology | Bipolar |
Maximum Input Offset Voltage (mV) | 5@±5V |
Minimum Single Supply Voltage (V) | 8 |
Typical Single Supply Voltage (V) | 10 |
Maximum Single Supply Voltage (V) | 12 |
Minimum Dual Supply Voltage (V) | ±4 |
Typical Dual Supply Voltage (V) | ±5 |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Input Bias Current (uA) | 1.2@±5V |
Maximum Quiescent Current (mA) | 12@±5V |
Typical Output Current (mA) | 60@±5V |
Power Supply Type | Single|Dual |
Typical Slew Rate (V/us) | 1400@±5V |
Typical Input Noise Voltage Density (nV/rtHz) | 6@±5V |
Typical Voltage Gain (dB) | 71 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 1@±5V |
Minimum PSRR (dB) | 66 |
Minimum CMRR (dB) | 82(Typ) |
Minimum CMRR Range (dB) | 80 to 85 |
Typical Gain Bandwidth Product (MHz) | 300 |
Typical Settling Time (ns) | 20 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Supplier Package | MSOP |
Standard Package Name | MSOP |
Pin Count | 8 |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Length | 3 |
Package Width | 3 |
PCB changed | 8 |
Lead Shape | Gull-wing |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем