AD8062ARMZ, Operational Amplifiers - Op Amps miniSO Dual, Rail-to-Rail Vltg-Fdbk Amp
![Фото 1/2 AD8062ARMZ, Operational Amplifiers - Op Amps miniSO Dual, Rail-to-Rail Vltg-Fdbk Amp](https://static.chipdip.ru/lib/517/DOC006517310.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/166/DOC004166601.jpg)
1 780 руб.
от 10 шт. —
1 570 руб.
от 100 шт. —
1 160 руб.
от 250 шт. —
1 022.96 руб.
1 шт.
на сумму 1 780 руб.
Плати частями
от 445 руб. × 4 платежа
от 445 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Operational Amplifiers - Op Amps
Amplifiers ADI SLP
Технические параметры
Amplifier Type: | Voltage Feedback Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 80 dB |
Development Kit: | AD8062ARM-EBZ |
en - Input Voltage Noise Density: | 8.5 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 90 MHz |
Ib - Input Bias Current: | 9 uA |
In - Input Noise Current Density: | 1.2 pA/sqrt Hz |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 19 mA |
Operating Supply Voltage: | 2.7 V to 8 V |
Output Current per Channel: | 50 mA |
Output Type: | Rail-to-Rail |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 600 mW |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Series: | AD8062 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 650 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 8 V |
Supply Voltage - Min: | 2.7 V |
Type: | Voltage Feedback Amplifier |
Voltage Gain dB: | 90 dB |
Vos - Input Offset Voltage: | 1 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Amplifier |
Maximum Input Bias Current (uA) | 9@5V |
Maximum Input Offset Current (uA) | 4.5@5V |
Maximum Input Offset Voltage (mV) | 6@5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 600 |
Maximum Quiescent Current (mA) | 19@5V |
Maximum Single Supply Voltage (V) | 8 |
Minimum CMRR (dB) | 62 |
Minimum CMRR Range (dB) | 60 to 65 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 72 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Process Technology | Bipolar |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Type | General Purpose Amplifier |
Typical Gain Bandwidth Product (MHz) | 90 |
Typical Input Noise Voltage Density (nV/rtHz) | 8.5@5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 1.2@5V |
Typical Output Current (mA) | 50@5V |
Typical Settling Time (ns) | 35 |
Typical Slew Rate (V/us) | 650@5V |
Typical Voltage Gain (dB) | 90 |
Maximum Input Bias Current - (uA) | 9@5V |
Maximum Input Offset Current - (uA) | 4.5@5V |
Maximum Input Offset Voltage - (mV) | 6@5V |
Maximum Power Dissipation - (mW) | 600 |
Military | No |
Operating Temperature - (??C) | -40~85 |
Typical Gain Bandwidth Product - (MHz) | 90 |
Typical Slew Rate - (V/us) | 650@5V |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем