AD8066ARZ, Operational Amplifiers - Op Amps SOIC Dual Hi Perf Hi Speed FET Amplifier

Фото 1/3 AD8066ARZ, Operational Amplifiers - Op Amps SOIC Dual Hi Perf Hi Speed FET Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
2 080 руб.
от 10 шт.1 790 руб.
от 25 шт.1 700 руб.
от 98 шт.1 381.20 руб.
1 шт. на сумму 2 080 руб.
Плати частями
от 520 руб. × 4 платежа
Посмотреть аналоги4
Номенклатурный номер: 8004967103
Артикул: AD8066ARZ
Бренд: Analog Devices

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Operational Amplifiers - Op Amps
Описание IC: operational amplifier; 145MHz; Ch: 2; SO8; ±2.5?12VDC,5?24VDC Характеристики
Категория Микросхема
Тип операционный усилитель
Монтаж SMD
Кол-во каналов 2
Корпус SO8

Технические параметры

Amplifier Type: Voltage Feedback Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 100 dB
Development Kit: AD8066AR-EBZ
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V
en - Input Voltage Noise Density: 7 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 98
GBP - Gain Bandwidth Product: 145 MHz
Ib - Input Bias Current: 6 pA
In - Input Noise Current Density: 0.0006 pA/sqrt Hz
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-12 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-2.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 14.8 mA
Operating Supply Voltage: 5 V to 24 V
Output Current per Channel: 35 mA
Output Type: Rail-to-Rail
Package / Case: SOIC-8
Packaging: Tube
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Series: AD8066
Shutdown: No Shutdown
SR - Slew Rate: 180 V/us
Subcategory: Amplifier ICs
Supply Type: Dual
Supply Voltage - Max: 24 V, +/-12 V
Supply Voltage - Min: 5 V, +/-2.5 V
Technology: FET
Type: Voltage Feedback Amplifier
Voltage Gain dB: 113 dB
Vos - Input Offset Voltage: 400 uV
Amplifier Type Voltage Feedback Amplifier
Brand Analog Devices
CMRR - Common Mode Rejection Ratio 100 dB
Development Kit AD8066AR-EBZ
Dual Supply Voltage +/-3 V, +/-5 V, +/-9 V
en - Input Voltage Noise Density 7 nV/sqrt Hz
Factory Pack Quantity 98
GBP - Gain Bandwidth Product 60 MHz
Height 1.5 mm(Max)
Ib - Input Bias Current 6 pA
In - Input Noise Current Density 0.0006 pA/sqrt Hz
Length 5 mm(Max)
Manufacturer Analog Devices Inc.
Maximum Dual Supply Voltage +/-12 V
Maximum Operating Temperature +85 C
Minimum Dual Supply Voltage +/-2.5 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 14.8 mA
Operating Supply Voltage 5 V to 24 V
Output Current per Channel 35 mA
Output Type Rail to Rail
Package / Case SOIC-8
Packaging Tube
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
PSRR - Power Supply Rejection Ratio 100 dB
RoHS Details
Series AD8066
Shutdown No Shutdown
SR - Slew Rate 180 V/us
Supply Type Dual
Supply Voltage - Max 24 V
Supply Voltage - Min 5 V
Technology FET
Type Voltage Feedback Amplifier
Voltage Gain dB 113 dB
Vos - Input Offset Voltage 400 uV
Width 4 mm(Max)
Вес, г 0.2

Техническая документация

Datasheet
pdf, 475 КБ
Datasheet AD8065ARZ
pdf, 946 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем