AD8092ARZ, High Speed Operational Amplifiers SOIC Dual 200MHz L/C Rail-to-Rail Amp

Фото 1/2 AD8092ARZ, High Speed Operational Amplifiers SOIC Dual 200MHz L/C Rail-to-Rail Amp
Изображения служат только для ознакомления,
см. техническую документацию
970 руб.
от 10 шт.810 руб.
от 98 шт.599 руб.
от 294 шт.528.20 руб.
1 шт. на сумму 970 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги4
Номенклатурный номер: 8004967116
Артикул: AD8092ARZ
Бренд: Analog Devices

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\High Speed Operational Amplifiers
Описание IC: operational amplifier; 110MHz; Ch: 2; SO8; ±1.5?6VDC,3?12VDC Характеристики
Категория Микросхема
Тип операционный усилитель
Монтаж SMD
Кол-во каналов 2
Мин.напряжение питания, В 3
Макс.напряжение питания, В 12
Корпус SO8

Технические параметры

Amplifier Type: Voltage Feedback
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 88 dB
Development Kit: AD8092AR-EBZ
en - Input Voltage Noise Density: 16 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 98
Ib - Input Bias Current: 3.25 uA
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-6 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-1.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 4.4 mA
Operating Supply Voltage: 3 V to 12 V
Output Current per Channel: 45 mA
Output Type: Rail-to-Rail
Package / Case: SOIC-8
Packaging: Tube
Product Category: High Speed Operational Amplifiers
Product Type: Op Amps-High Speed Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Series: AD8092
Settling Time: 50 ns
Shutdown: No Shutdown
SR - Slew Rate: 145 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 12 V
Supply Voltage - Min: 3 V
Topology: Voltage Feedback
Voltage Gain dB: 98 dB
Vos - Input Offset Voltage: 1.7 mV
Amplifier Type Voltage Feedback
Brand Analog Devices
CMRR - Common Mode Rejection Ratio 88 dB
Development Kit AD8092AR-EBZ
en - Input Voltage Noise Density 16 nV/sqrt Hz
Factory Pack Quantity 98
GBP - Gain Bandwidth Product 50 MHz
Height 1.75 mm
Ib - Input Bias Current 2.6 uA
Length 5 mm
Manufacturer Analog Devices Inc.
Maximum Dual Supply Voltage +/-6 V
Maximum Operating Temperature +85 C
Minimum Dual Supply Voltage +/-1.5 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 11 mA
Operating Supply Voltage 3 V to 12 V
Output Current per Channel 45 mA
Output Type Rail to Rail
Package / Case SOIC-8
Packaging Tube
Product Operational Amplifiers
Product Category High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio 80 dB
RoHS Details
Series AD8092
Settling Time 50 ns
Shutdown No Shutdown
SR - Slew Rate 145 V/us
Supply Type Single, Dual
Supply Voltage - Max 12 V
Supply Voltage - Min 3 V
Topology Voltage Feedback
Voltage Gain dB 98 dB
Vos - Input Offset Voltage 1.6 mV
Width 4 mm
Mounting Type Surface Mount
Number of Channels per Chip 2
Package Type SOIC
Pin Count 8
Power Supply Type Dual, Single
Rail to Rail Rail to Rail Output
Typical Dual Supply Voltage ±3 V, ±5 V
Typical Input Voltage Noise Density 16nV/√Hz
Typical Single Supply Voltage 5 V, 9 V
Typical Slew Rate 145V/µs
Typical Voltage Gain 98 dB
Вес, г 0.54

Техническая документация

ad8091_8092
pdf, 315 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 312 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем