AD8109ASTZ, Analog & Digital Crosspoint ICs TQFP 250MHz 8x8 G=+2 Buf Vid XPoint Sw.

AD8109ASTZ, Analog & Digital Crosspoint ICs TQFP 250MHz 8x8 G=+2 Buf Vid XPoint Sw.
Изображения служат только для ознакомления,
см. техническую документацию
13 560 руб.
от 10 шт.11 550 руб.
от 25 шт.10 410 руб.
от 50 шт.10 053.49 руб.
1 шт. на сумму 13 560 руб.
Плати частями
от 3 390 руб. × 4 платежа
Номенклатурный номер: 8004967121
Артикул: AD8109ASTZ
Бренд: Analog Devices

Описание

Semiconductors\Integrated Circuits - ICs\Communication & Networking ICs\Analog & Digital Crosspoint ICs
Buffered Analog Crosspoint Switches
Analog Devices Buffered Analog Crosspoint Switches are designed for routing high-speed signals, including composite video and component video. These composite video (NTSC, PAL, SECAM) and component video (YUV, RGB) are used in applications such as studios, video on demand, in-flight entertainment, and video teleconferencing. The buffered crosspoint switches offer -3dB signal bandwidth from 60MHz to 750MHz.

Технические параметры

Bandwidth: 250 MHz
Brand: Analog Devices
Configuration: 8x8
Development Kit: AD8109-EB
Factory Pack Quantity: Factory Pack Quantity: 119
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-5.5 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-4.5 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Package / Case: LQFP-80
Packaging: Tray
Product Category: Analog & Digital Crosspoint ICs
Product Type: Analog & Digital Crosspoint ICs
Product: Video Crosspoint Switches
Series: AD8109
Subcategory: Communication & Networking ICs
Supply Type: Dual
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Вес, г 0.64

Техническая документация

Datasheet
pdf, 494 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем