AD8112JSTZ, Analog & Digital Crosspoint ICs 16X8 60MHz Crosspoint
![AD8112JSTZ, Analog & Digital Crosspoint ICs 16X8 60MHz Crosspoint](https://static.chipdip.ru/lib/301/DOC013301948.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 480 руб.
от 10 шт. —
5 290 руб.
от 25 шт. —
5 150 руб.
1 шт.
на сумму 6 480 руб.
Плати частями
от 1 620 руб. × 4 платежа
от 1 620 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Communication & Networking ICs\Analog & Digital Crosspoint ICs
Buffered Analog Crosspoint SwitchesAnalog Devices Buffered Analog Crosspoint Switches are designed for routing high-speed signals, including composite video and component video. These composite video (NTSC, PAL, SECAM) and component video (YUV, RGB) are used in applications such as studios, video on demand, in-flight entertainment, and video teleconferencing. The buffered crosspoint switches offer -3dB signal bandwidth from 60MHz to 750MHz.
Технические параметры
Bandwidth: | 60 MHz |
Brand: | Analog Devices |
Configuration: | 16x8 |
Development Kit: | AD8112-EVALZ |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 5.5 V, 12.6 V, -4.5 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | 4.5 V, -12.6 V |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 12 V |
Package / Case: | LQFP-100 |
Packaging: | Tray |
Product Category: | Analog & Digital Crosspoint ICs |
Product Type: | Analog & Digital Crosspoint ICs |
Product: | Audio/Video Crosspoint Switches |
Series: | AD8112 |
Subcategory: | Communication & Networking ICs |
Supply Type: | Triple |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 12 V |
Category | Integrated Circuits(ICs) |
Circuit | 1x16 |
Current - Supply | 50mA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Audio/Video Crosspoint Switch |
Mounting Type | Surface Mount |
Online Catalog | Crosspoint |
Operating Temperature | 0°C ~ 70°C |
Package / Case | 100-LQFP |
Packaging | Tray |
Standard Package | 1 |
Supplier Device Package | 100-LQFP(14x14) |
Voltage - Supply, Single/Dual (±) | 4.5 V ~ 5.5 V, ±2.25 V ~ 6.3 V |
Voltage Supply Source | Single, Dual Supply |
Вес, г | 1.32 |
Техническая документация
Datasheet
pdf, 421 КБ
Datasheet AD8112JSTZ
pdf, 1779 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем