AD8115ASTZ, Analog & Digital Crosspoint ICs TQFP 300MHz 16x16 G=+2 Crosspoint Switch
![Фото 1/2 AD8115ASTZ, Analog & Digital Crosspoint ICs TQFP 300MHz 16x16 G=+2 Crosspoint Switch](https://static.chipdip.ru/lib/301/DOC013301948.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/170/DOC004170473.jpg)
40 700 руб.
1 шт.
на сумму 40 700 руб.
Плати частями
от 10 175 руб. × 4 платежа
от 10 175 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Communication & Networking ICs\Analog & Digital Crosspoint ICs
Buffered Analog Crosspoint SwitchesAnalog Devices Buffered Analog Crosspoint Switches are designed for routing high-speed signals, including composite video and component video. These composite video (NTSC, PAL, SECAM) and component video (YUV, RGB) are used in applications such as studios, video on demand, in-flight entertainment, and video teleconferencing. The buffered crosspoint switches offer -3dB signal bandwidth from 60MHz to 750MHz.
Технические параметры
Bandwidth: | 200 MHz |
Brand: | Analog Devices |
Configuration: | 16x16 |
Development Kit: | AD8115-EVAL |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-5.5 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-4.5 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 5 V |
Package / Case: | LQFP-100 |
Packaging: | Tray |
Product Category: | Analog & Digital Crosspoint ICs |
Product Type: | Analog & Digital Crosspoint ICs |
Product: | Video Crosspoint Switches |
Series: | AD8115 |
Subcategory: | Communication & Networking ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
-3db Bandwidth | 225MHz |
Applications | Video |
Base Product Number | AD8115 -> |
ECCN | EAR99 |
Features | Buffered |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Multiplexer/Demultiplexer Circuit | 16:16 |
Number of Channels | 1 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tray |
Package / Case | 100-LQFP |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 100-LQFP (14x14) |
Voltage - Supply, Dual (VВ±) | В±4.5V ~ 5.5V |
3dB Bandwidth Range (MHz) | 100 to 250 |
Array Configuration | 16x16 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Dual Supply Voltage (V) | ±4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Arrays | 1 |
Packaging | Tray |
Part Status | Active |
PCB changed | 100 |
Pin Count | 100 |
Power Supply Type | Dual |
PPAP | No |
Product Category | Video |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Dual Supply Voltage (V) | ±5 |
Вес, г | 1.32 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем