AD8194ACPZ, Equalizers 2:1 Die Shrink-Buffered-No Equ Aux/Mux
![Фото 1/2 AD8194ACPZ, Equalizers 2:1 Die Shrink-Buffered-No Equ Aux/Mux](https://static.chipdip.ru/lib/546/DOC006546097.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/166/DOC004166700.jpg)
1 250 руб.
от 10 шт. —
1 050 руб.
от 25 шт. —
837 руб.
от 100 шт. —
773.19 руб.
1 шт.
на сумму 1 250 руб.
Плати частями
от 314 руб. × 4 платежа
от 314 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Equalizers
Data Path Management ADI SLP
Технические параметры
Brand: | Analog Devices |
Data Rate: | 2.25 Gb/s |
Development Kit: | AD8194-EVALZ |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Input Voltage: | 3.3 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 |
Number of Receivers: | 2 |
Operating Supply Current: | 50 mA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | LFCSP-32 |
Packaging: | Tray |
Pd - Power Dissipation: | 1.2 W |
Product Category: | Equalizers |
Product Type: | Equalizers |
Product: | Cable Equalizers |
Series: | AD8194 |
Subcategory: | Equalizers |
Applications | Video |
Base Product Number | AD8194 -> |
ECCN | EAR99 |
Features | TMDS, HDMI, DVI, Buffered |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Multiplexer/Demultiplexer Circuit | 2:1 |
Number of Channels | 4 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tray |
Package / Case | 32-VFQFN Exposed Pad, CSP |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 32-LFCSP-VQ (5x5) |
Voltage - Supply, Single (V+) | 3V ~ 3.6V |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tray |
Part Status | NRND |
PCB changed | 32 |
Pin Count | 32 |
Product Category | TMDS Switch |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Industrial |
Вес, г | 2.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем