AD8205WHRZ, Differential Amplifiers 42V Single Supply Diff Amp

AD8205WHRZ, Differential Amplifiers 42V Single Supply Diff Amp
Изображения служат только для ознакомления,
см. техническую документацию
2 300 руб.
от 10 шт.1 980 руб.
от 25 шт.1 770 руб.
1 шт. на сумму 2 300 руб.
Плати частями
от 575 руб. × 4 платежа
Номенклатурный номер: 8004967182
Артикул: AD8205WHRZ
Бренд: Analog Devices

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Differential Amplifiers
Amplifier ICs
Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 78 dB
Factory Pack Quantity: Factory Pack Quantity: 98
Gain V/V: 50 V/V
GBP - Gain Bandwidth Product: 50 kHz
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 2 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: Differential Amplifiers
Product Type: Differential Amplifiers
Product: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Qualification: AEC-Q100
Series: AD8205
SR - Slew Rate: 0.5 V/us
Subcategory: Amplifier ICs
Vos - Input Offset Voltage: 2 mV
Вес, г 0.54

Техническая документация

Datasheet
pdf, 478 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем