AD820ARMZ-R7, Precision Amplifiers FET INPT, SINGLE SPLY AMP

Фото 1/3 AD820ARMZ-R7, Precision Amplifiers FET INPT, SINGLE SPLY AMP
Изображения служат только для ознакомления,
см. техническую документацию
2 040 руб.
от 10 шт.1 750 руб.
от 25 шт.1 670 руб.
от 100 шт.1 353.21 руб.
1 шт. на сумму 2 040 руб.
Плати частями
от 510 руб. × 4 платежа
Номенклатурный номер: 8004967194
Артикул: AD820ARMZ-R7
Бренд: Analog Devices

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Precision Amplifiers
Amplifiers ADI SLP

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 80 dB
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V
en - Input Voltage Noise Density: 25 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 1000
GBP - Gain Bandwidth Product: 1.8 MHz
Ib - Input Bias Current: 10 pA
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-2.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 900 uA
Operating Supply Voltage: 5 V to 36 V
Output Current per Channel: 15 mA
Output Type: Rail-to-Rail
Package / Case: MSOP-8
Pd - Power Dissipation: 800 mW
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Series: AD820
Shutdown: No Shutdown
SR - Slew Rate: 3 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V, +/-18 V
Supply Voltage - Min: 5 V, +/-2.5 V
Type: General Purpose Amplifier
Voltage Gain dB: 120 dB
Vos - Input Offset Voltage: 100 uV
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Input Offset Voltage Drift (uV/°C) 2(Typ)
Lead Shape Gull-wing
Manufacturer Type Precision Amplifier
Maximum Dual Supply Voltage (V) ±18
Maximum Input Bias Current (uA) 0.000025 5V
Maximum Input Offset Current (uA) 0.00002 5V
Maximum Input Offset Voltage (mV) 0.8 5V
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 800
Maximum Quiescent Current (mA) 0.8 5V
Maximum Single Supply Voltage (V) 36
Minimum CMRR (dB) 66
Minimum CMRR Range (dB) 65 to 70
Minimum Dual Supply Voltage (V) ±2.5
Minimum Operating Temperature (°C) -40
Minimum PSRR (dB) 70
Minimum Single Supply Voltage (V) 5
Mounting Surface Mount
Number of Channels per Chip 1
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
Power Supply Type Single|Dual
PPAP No
Rail to Rail Rail to Rail Output
Shut Down Support No
Standard Package Name SOP
Supplier Package MSOP
Supplier Temperature Grade Industrial
Type Precision Amplifier
Typical Dual Supply Voltage (V) ±3|±5|±9|±12|±15
Typical Gain Bandwidth Product (MHz) 1.9
Typical Input Bias Current (uA) 0.000002 5V
Typical Input Noise Voltage Density (nV/rtHz) 25 5V
Typical Noninverting Input Current Noise Density (pA/rtHz) 0.0008 5V
Typical Output Current (mA) 15(Min)5V
Typical Settling Time (ns) 1800
Typical Single Supply Voltage (V) 9|12|15|18|24|28
Typical Slew Rate (V/us) 3 5V
Typical Voltage Gain (dB) 120
Диапазон Напряжения Питания 5В до 30В, ±2.5В до±15В
Количество Выводов 8вывод(-ов)
Количество Усилителей 1 Усилитель
Максимальная Рабочая Температура 85 C
Минимальная Рабочая Температура -40 C
Полоса Пропускания 1.8МГц
Скорость Нарастания 3В/мкс
Стиль Корпуса Усилителя MSOP
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Вес, г 0.14

Техническая документация

Datasheet
pdf, 421 КБ
Datasheet
pdf, 438 КБ
Datasheet
pdf, 381 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем