AD8226ARZ, Instrumentation Amplifiers Precision InAmp
![AD8226ARZ, Instrumentation Amplifiers Precision InAmp](https://static.chipdip.ru/lib/515/DOC006515952.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 080 руб.
от 10 шт. —
850 руб.
от 98 шт. —
630 руб.
от 588 шт. —
532.65 руб.
1 шт.
на сумму 1 080 руб.
Плати частями
от 270 руб. × 4 платежа
от 270 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Instrumentation Amplifiers
Lithium Ion Battery Formation & Test SolutionsAnalog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.
Технические параметры
3 dB Bandwidth: | 1.5 MHz |
Amplifier Type: | Instrumentation Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 120 dB |
Dual Supply Voltage: | 1.35 V to 18 V |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Gain V/V: | 1 V/V to 1000 V/V |
Ib - Input Bias Current: | 35 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 800 MOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 325 uA |
Operating Supply Voltage: | 2.2 V to 36 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
Series: | AD8226 |
SR - Slew Rate: | 400 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2.2 V |
Vcm - Common Mode Voltage: | 2.2 V to 36 V |
Voltage Gain dB: | 60 dB |
Vos - Input Offset Voltage: | 100 uV |
-3db Bandwidth | 1.5MHz |
Amplifier Type | Instrumentation |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 20nA |
Current - Output / Channel | 13mA |
Current - Supply | 350µA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Mfg Application Notes | Automatic External Defibrillator(AED)SolutionsElectromagnetic Flow Meter SolutionsMotor Control Solution-Servo ControlProgrammable Logic Controllers(PLCs)SolutionsElectrocardiogram(ECG)Solutions |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Online Catalog | Instrumentation |
Operating Temperature | -40°C ~ 125°C |
Other Names | AD8226ARZ-R7DKR |
Output Type | Rail-to-Rail |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Digi-Reel® |
Product Training Modules | Instrumentation Amplifier PrimerInstrumentation Amplifiers PerformanceCommon Photodiode Op-Amp Circuit Problems and SolutionsIndirect Current Feedback Instrumentation Amplifier Applications Guide |
Slew Rate | 0.6 V/µs |
Standard Package | 1 |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 100µV |
Voltage - Supply, Single/Dual (±) | 2.2 V ~ 36 V, ±1.35 V ~ 18 V |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем