AD8227BRMZ, Instrumentation Amplifiers aowCostWideIn putRangeInAmp G-5
![AD8227BRMZ, Instrumentation Amplifiers aowCostWideIn putRangeInAmp G-5](https://static.chipdip.ru/lib/517/DOC006517310.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 690 руб.
от 10 шт. —
1 330 руб.
от 100 шт. —
1 040 руб.
от 250 шт. —
909.30 руб.
1 шт.
на сумму 1 690 руб.
Плати частями
от 424 руб. × 4 платежа
от 424 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Instrumentation Amplifiers
Amplifiers ADI SLP
Технические параметры
3 dB Bandwidth: | 250 kHz |
Amplifier Type: | Instrumentation Amplifier |
Bandwidth: | 200 kHz |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 105 dB |
Development Kit: | EVAL-CN0341-SDPZ |
Dual Supply Voltage: | +/-18 V |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Ib - Input Bias Current: | 20 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 60 kOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 400 uA |
Operating Supply Voltage: | 2.2 V to 36 V |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
Series: | AD8227 |
SR - Slew Rate: | 600 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2.2 V |
Voltage Gain dB: | 60 dB |
Vos - Input Offset Voltage: | 200 uV |
-3db Bandwidth | 250kHz |
Amplifier Type | Instrumentation |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 20nA |
Current - Output / Channel | 13mA |
Current - Supply | 350µA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Mfg Application Notes | Electrocardiogram(ECG)Solutions |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Online Catalog | Instrumentation |
Operating Temperature | -40°C ~ 125°C |
Output Type | Rail-to-Rail |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Product Training Modules | Instrumentation Amplifiers PerformanceCommon Photodiode Op-Amp Circuit Problems and SolutionsIndirect Current Feedback Instrumentation Amplifier Applications Guide |
Slew Rate | 0.8 V/µs |
Standard Package | 50 |
Supplier Device Package | 8-MSOP |
Voltage - Input Offset | 100µV |
Voltage - Supply, Single/Dual (±) | 2.2 V ~ 36 V, ±1.5 V ~ 18 V |
Вес, г | 0.14 |
Техническая документация
Datasheet
pdf, 486 КБ
Datasheet AD8227BRMZ
pdf, 650 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем