AD824ARZ-14, Precision Amplifiers QUAD FET-INPUT SINGLE SPLY
![AD824ARZ-14, Precision Amplifiers QUAD FET-INPUT SINGLE SPLY](https://static.chipdip.ru/lib/079/DOC043079538.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 760 руб.
от 10 шт. —
3 290 руб.
от 25 шт. —
2 730 руб.
от 112 шт. —
2 346.78 руб.
1 шт.
на сумму 3 760 руб.
Плати частями
от 940 руб. × 4 платежа
от 940 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Precision Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 80 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V |
en - Input Voltage Noise Density: | 16 nV/sqrt Hz |
Factory Pack Quantity: | 56 |
GBP - Gain Bandwidth Product: | 2 MHz |
Ib - Input Bias Current: | 35 pA |
Input Voltage Range - Max: | 13 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-15 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-1.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 500 uA |
Operating Supply Voltage: | 3 V to 30 V |
Output Current per Channel: | 12 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 30 V, +/-15 V |
Supply Voltage - Min: | 3 V, +/-1.5 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 120 dB |
Vos - Input Offset Voltage: | 500 uV |
Common Mode Rejection Ratio | 60(dB) |
Dual Supply Voltage (Max) | ±15(V) |
Dual Supply Voltage (Min) | ±1.5(V) |
Dual Supply Voltage (Typ) | ±3/±5/±9/±12(V) |
Input Bias Current | 0.012(nA) |
Input Offset Voltage | 1(mV) |
Maximum Input Offset Current | 0.00001@5V |
Mounting | Surface Mount |
Number of Elements | 4 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOIC N |
Packaging | Tape and Reel |
Pin Count | 14 |
Power Supply Rejection Ratio | 70(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Settling Time | 2.5(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 30(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 5/9/12/15/18/24/28(V) |
Slew Rate | 2(V/us) |
Supply Current | 2.4@5V@-40C TO 85C(mA) |
Technology | BiCOM |
Type | LOW POWER AMPLIFIER |
Unity Gain Bandwidth Product | 2 |
Voltage Gain in dB | 120(dB) |
Вес, г | 0.34 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем