AD8251ARMZ, Instrumentation Amplifiers 10 MHz, G = 1, 2, 4, 8 iCMOS Programmable Gain Instrumentation Amplifier

AD8251ARMZ, Instrumentation Amplifiers 10 MHz, G = 1, 2, 4, 8 iCMOS Programmable Gain Instrumentation Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
3 400 руб.
от 10 шт.2 930 руб.
от 50 шт.2 550 руб.
от 100 шт.2 264.32 руб.
1 шт. на сумму 3 400 руб.
Плати частями
от 850 руб. × 4 платежа
Посмотреть аналоги4
Номенклатурный номер: 8004967281
Артикул: AD8251ARMZ
Бренд: Analog Devices

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Instrumentation Amplifiers
Amplifiers ADI SLP

Технические параметры

3 dB Bandwidth: 10 MHz
Amplifier Type: Instrumentation Amplifier
Bandwidth: 10 MHz
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 98 dB
Development Kit: AD8251-EVALZ
Dual Supply Voltage: +/-15 V
Factory Pack Quantity: Factory Pack Quantity: 50
Gain V/V: 1 V/V to 8 V/V
Ib - Input Bias Current: 30 nA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 4.1 mA
Operating Supply Voltage: 5 V to 15 V
Package / Case: MSOP-10
Packaging: Tube
Product Category: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Product: Instrumentation Amplifiers
Series: AD8251
SR - Slew Rate: 30 V/us
Subcategory: Amplifier ICs
Supply Type: Dual
Supply Voltage - Max: 15 V
Supply Voltage - Min: 5 V
Vcm - Common Mode Voltage: 5 V to 15 V
Voltage Gain dB: 18.06 dB
Vos - Input Offset Voltage: 200 uV
-3db Bandwidth 10MHz
Amplifier Type Instrumentation
Category Integrated Circuits(ICs)
Current - Input Bias 5nA
Current - Output / Channel 37mA
Current - Supply 4.1mA
Family Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps
Mounting Type Surface Mount
Number of Circuits 1
Online Catalog Instrumentation
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP(0.118", 3.00mm Width)
Packaging Tube
Product Training Modules Common Photodiode Op-Amp Circuit Problems and SolutionsIndirect Current Feedback Instrumentation Amplifier Applications Guide
Series iCMOS®
Slew Rate 30 V/µs
Standard Package 50
Supplier Device Package 10-MSOP
Voltage - Input Offset 70µV
Voltage - Supply, Single/Dual (±) 10 V ~ 30 V, ±5 V ~ 15 V
Вес, г 0.15

Техническая документация

Datasheet
pdf, 642 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем