AD8310-EVALZ, Amplifier IC Development Tools AD8310 Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
45 350 руб.
1 шт.
на сумму 45 350 руб.
Плати частями
от 11 339 руб. × 4 платежа
от 11 339 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Amplifier IC Development Tools
Технические параметры
Brand: | Analog Devices |
Description/Function: | High dynamic range |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Operating Supply Current: | 8 mA |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Product: | Evaluation Boards |
Series: | AD8310 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD8310 |
Type: | Logarithmic Amplifiers |
-3db Bandwidth | 900MHz |
Amplifier Type | Logarithmic |
Base Product Number | AD8310 -> |
Board Type | Fully Populated |
Channels per IC | 1 - Single |
Current - Output / Channel | 500ВµA |
Current - Supply (Main IC) | 8mA |
ECCN | EAR99 |
HTSUS | 8543.70.9910 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Single-Ended |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | AD8310 |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 5.5V |
Вес, г | 209 |
Техническая документация
Datasheet
pdf, 395 КБ
Datasheet AD8310-EVALZ
pdf, 386 КБ