AD8348ARUZ, Modulator / Demodulator IF QUADRATURE DEMODULATOR
![Фото 1/4 AD8348ARUZ, Modulator / Demodulator IF QUADRATURE DEMODULATOR](https://static.chipdip.ru/lib/951/DOC015951425.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/683/DOC005683623.jpg)
![](https://static.chipdip.ru/lib/120/DOC012120984.jpg)
![](https://static.chipdip.ru/lib/095/DOC045095382.jpg)
4 120 руб.
от 10 шт. —
3 600 руб.
от 50 шт. —
2 980 руб.
от 100 шт. —
2 700.07 руб.
1 шт.
на сумму 4 120 руб.
Плати частями
от 1 030 руб. × 4 платежа
от 1 030 руб. × 4 платежа
Посмотреть аналоги4
Описание
RF & Wireless\RF Integrated Circuits\Modulator / Demodulator
RF, микроволновая печь, amp; Миллиметровая волна ADI SLP
Технические параметры
Brand: | Analog Devices |
Development Kit: | AD8348-EVALZ |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Analog Devices Inc. |
Maximum Frequency: | 1000 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Frequency: | 50 MHz |
Minimum Operating Temperature: | -40 C |
Modulation Format: | Quadrature |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 48 mA |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Package / Case: | TSSOP-28 |
Packaging: | Tube |
Pd - Power Dissipation: | 450 mW |
Product Category: | Modulator/Demodulator |
Product Type: | Modulator/Demodulator |
Series: | AD8348 |
Subcategory: | Wireless & RF Integrated Circuits |
Technology: | Si |
Type: | Demodulator |
EU RoHS | Compliant |
ECCN (US) | 5A991.b |
Part Status | Active |
HTS | 8542.39.00.01 |
Device Type | Demodulator |
Modulation Type | Quadrature |
Programmability | No |
Maximum I/Q Frequency (MHz) | 75(Typ) |
Maximum Conversion Gain (dB) | 25.5(Typ) |
Typical Noise Figure (dB) | 10.75 |
Minimum Operating Supply Voltage (V) | 2.7 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (A) | 0.058 |
Maximum Power Dissipation (mW) | 450 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Pin Count | 28 |
Supplier Package | TSSOP |
Standard Package Name | SOP |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Length | 9.7 |
Package Width | 4.4 |
PCB changed | 28 |
Lead Shape | Gull-wing |
Brand | Analog Devices |
Development Kit | AD8348-EVALZ |
Factory Pack Quantity | 50 |
Height | 1.2 mm |
Length | 9.8 mm |
Manufacturer | Analog Devices Inc. |
Maximum Frequency | 1000 MHz |
Maximum Operating Temperature | +85 C |
Minimum Frequency | 50 MHz |
Minimum Operating Temperature | -40 C |
Modulation Format | Quadrature |
Mounting Style | SMD/SMT |
Operating Supply Current | 48 mA |
Operating Supply Voltage | 2.7 V to 5.5 V |
Package / Case | TSSOP-28 |
Pd - Power Dissipation | 450 mW |
Product Category | Modulator/Demodulator |
RoHS | Details |
Series | AD8348 |
Type | Demodulator |
Width | 4.5 mm |
корпус | TSSOP28 |
Вес, г | 0.4 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Преобразователи сигналов»
Типы корпусов импортных микросхем