AD8532ARUZ-REEL, Operational Amplifiers - Op Amps CMOS RAIL/RAIL INPUT/OUTPUT OP AMP-REEL
![Фото 1/2 AD8532ARUZ-REEL, Operational Amplifiers - Op Amps CMOS RAIL/RAIL INPUT/OUTPUT OP AMP-REEL](https://static.chipdip.ru/lib/061/DOC013061659.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/439/DOC004439252.jpg)
450 руб.
от 10 шт. —
360 руб.
от 100 шт. —
287 руб.
от 250 шт. —
253.74 руб.
1 шт.
на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Operational Amplifiers - Op Amps
AD853x Single-Supply AmplifiersAnalog Devices Inc. AD853x Single-Supply Amplifiers are single, dual and quad rail-to-rail input/output amplifiers featuring 250mA output drive current. These amplifiers' high output current makes them ideal for driving either resistive or capacitive loads. The amplifiers' AC performance works with 3MHz bandwidth, 5V/µs slew rate, and low distortion. They can operate from a 3V single supply as well as a 5V supply. Low input bias currents enable AD853x to be used for integrators, diode amplification, and other applications requiring low input bias current. The supply current is 750µA per amplifier at 5V, allowing low current applications to control high current loads. AD853x are capable of driving heavy capacitive loads such as those found in LCDs.
Технические параметры
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 47 dB |
en - Input Voltage Noise Density: | 45 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 3 MHz |
Ib - Input Bias Current: | 50 pA |
Input Type: | Rail-to-Rail |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 2.5 mA |
Operating Supply Voltage: | 2.7 V to 6 V |
Output Current per Channel: | 250 mA |
Output Type: | Rail-to-Rail |
Package/Case: | SMD/SMT |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 55 dB |
Series: | AD8532 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 5 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 3 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 98.06 dB |
Vos - Input Offset Voltage: | 25 mV |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Package Length | 3 |
Package Width | 4.4 |
Package Height | 1.05(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
Mounting | Surface Mount |
Type | General Purpose Amplifier |
Manufacturer Type | General Purpose Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Input/Output |
Process Technology | CMOS |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 25@5V |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 6 |
Maximum Input Offset Current (uA) | 0.000025@5V |
Typical Input Bias Current (uA) | 0.000005@5V |
Maximum Input Bias Current (uA) | 0.00005@5V |
Maximum Supply Current (mA) | 2.5@5V |
Typical Output Current (mA) | 250@5V |
Typical Output Resistance (Ohm) | 40 |
Power Supply Type | Single |
Typical Slew Rate (V/us) | 5@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 45@5V |
Input Offset Voltage Drift (uV/°C) | 20 |
Typical Voltage Gain (dB) | 98.06 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.05@5V |
Minimum PSRR (dB) | 45 |
Minimum CMRR (dB) | 38 |
Minimum CMRR Range (dB) | <50 |
Typical Gain Bandwidth Product (MHz) | 3 |
Typical Settling Time (ns) | 1400 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tape and Reel |
Pin Count | 8 |
Supplier Package | TSSOP |
Standard Package Name | SOP |
Вес, г | 0.16 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем