AD8552ARUZ, Precision Amplifiers 96AL PRECISION RAIL-RAIL CHOPPER OP AMP
![AD8552ARUZ, Precision Amplifiers 96AL PRECISION RAIL-RAIL CHOPPER OP AMP](https://static.chipdip.ru/lib/061/DOC013061659.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 810 руб.
от 10 шт. —
1 600 руб.
от 25 шт. —
1 540 руб.
от 96 шт. —
1 199.27 руб.
1 шт.
на сумму 1 810 руб.
Плати частями
от 454 руб. × 4 платежа
от 454 руб. × 4 платежа
Посмотреть аналоги1
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Precision Amplifiers
Amplifiers ADI SLP
Технические параметры
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 140 dB |
en - Input Voltage Noise Density: | 42 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
GBP - Gain Bandwidth Product: | 1.5 MHz |
Ib - Input Bias Current: | 4 nA |
Input Voltage Range - Max: | 5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 2.7 V to 5 V |
Output Current per Channel: | 30 mA |
Package / Case: | TSSOP-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 130 dB |
Series: | AD8552 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 400 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Zero Drift Amplifier |
Voltage Gain dB: | 145 dB |
Vos - Input Offset Voltage: | 1 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Zero Drift Amplifier |
Maximum Input Bias Current (uA) | 0.00005@5V |
Maximum Input Offset Current (uA) | 0.00007@5V |
Maximum Input Offset Voltage (mV) | 0.005@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 1.95@5V |
Maximum Single Supply Voltage (V) | 5 |
Minimum CMRR (dB) | 120 |
Minimum CMRR Range (dB) | >=115 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 120 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | CMOS |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Extended Industrial |
Type | Auto Zero/Chopper |
Typical Gain Bandwidth Product (MHz) | 1.5 |
Typical Input Bias Current (uA) | 0.00001@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 42@5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.002@5V |
Typical Output Current (mA) | 30@5V |
Typical Single Supply Voltage (V) | 3 |
Typical Slew Rate (V/us) | 0.4@5V |
Typical Voltage Gain (dB) | 145 |
Maximum Input Bias Current - (uA) | 0.00005@5V |
Maximum Input Offset Current - (uA) | 0.00007@5V |
Maximum Input Offset Voltage - (mV) | 0.005@5V |
Military | No |
Operating Temperature - (??C) | -40~125 |
Typical Gain Bandwidth Product - (MHz) | 1.5 |
Typical Slew Rate - (V/us) | 0.4@5V |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем