AD9125-M5372-EBZ, Data Conversion IC Development Tools Dual, 16-Bit, 1000 MSPS, TxDAC+ Digital-to-Analog Converter

AD9125-M5372-EBZ, Data Conversion IC Development Tools Dual, 16-Bit, 1000 MSPS, TxDAC+ Digital-to-Analog Converter
Изображения служат только для ознакомления,
см. техническую документацию
150 600 руб.
1 шт. на сумму 150 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004967792
Артикул: AD9125-M5372-EBZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools

Технические параметры

Brand: Analog Devices
Description/Function: Evaluation board connected to ADL5372 modulator
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: AD9125, ADL5372
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Boards
Series: AD9125
Subcategory: Development Tools
Tool Is For Evaluation Of: AD9125, ADL5372
Type: DAC
Вес, г 379.9

Техническая документация

Datasheet
pdf, 783 КБ