AD9129BBCZ, Digital to Analog Converters - DAC 14b 5.6 GSPS DAC
![Фото 1/2 AD9129BBCZ, Digital to Analog Converters - DAC 14b 5.6 GSPS DAC](https://static.chipdip.ru/lib/122/DOC028122388.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/212/DOC005212102.jpg)
31 220 руб.
от 10 шт. —
25 900 руб.
от 25 шт. —
25 360 руб.
от 50 шт. —
25 166.04 руб.
Добавить в корзину 1 шт.
на сумму 31 220 руб.
Плати частями
от 7 805 руб. × 4 платежа
от 7 805 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Analog Supply Voltage: | -1.5 V, 1.8 V |
Architecture: | Quad-Switch |
Brand: | Analog Devices |
Digital Supply Voltage: | 1.8 V |
DNL - Differential Nonlinearity: | +/-1.1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 189 |
INL - Integral Nonlinearity: | +/-1.4 LSB |
Interface Type: | DHSTL, LVDS, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 619 mA |
Output Type: | Current |
Package / Case: | BGA-160 |
Packaging: | Tray |
Pd - Power Dissipation: | 1.3 W |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | Internal |
Resolution: | 14 bit |
Sampling Rate: | 5.6 GS/s |
Series: | AD9129 |
Settling Time: | 13 ns |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 1.9 V |
Supply Voltage - Min: | 1.7 V |
EU RoHS | Compliant |
ECCN (US) | 3A001.a.5.b.2.b |
Part Status | Active |
HTS | 8542.39.00.01 |
Package Height | 1(Max) |
Lead Shape | Ball |
PCB changed | 160 |
Package Width | 12 |
Package Length | 12 |
Mounting | Surface Mount |
Converter Type | RF |
Process Technology | 0.18um, CMOS |
Architecture | Quad-Switch |
Resolution | 14bit |
Conversion Rate | 5.6Gsps |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Maximum Settling Time (us) | 0.013(Typ) |
Digital Interface Type | Parallel|LVDS |
Output Type | Current |
Output Polarity | Unipolar |
Voltage Reference | Internal |
Minimum Dual Supply Voltage (V) | -1.4/1.7 |
Typical Dual Supply Voltage (V) | -1.5/1.8 |
Maximum Dual Supply Voltage (V) | -1.6/1.9 |
Power Supply Type | Dual |
Maximum Power Dissipation (mW) | 1400 |
Integral Nonlinearity Error | 1.4LSB(Typ) |
Full Scale Error | 2.5%FSR(Typ) |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Standard Package Name | BGA |
Pin Count | 160 |
Supplier Package | CSP-BGA |
Base Product Number | AD9129 -> |
Data Interface | LVDS - Parallel |
Differential Output | Yes |
ECCN | 3A001A5B |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | 1.4, 1.1 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Bits | 14 |
Number of D/A Converters | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | 160-LFBGA, CSPBGA |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | ROHS3 Compliant |
Settling Time | 13ns (Typ) |
Supplier Device Package | 160-CSPBGA (12x12) |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | 1.7V ~ 1.9V |
Voltage - Supply, Digital | 1.7V ~ 1.9V |
Вес, г | 0.51 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем