AD9173-FMC-EBZ, Data Conversion IC Development Tools Evaluation board for the AD9173

AD9173-FMC-EBZ, Data Conversion IC Development Tools Evaluation board for the AD9173
Изображения служат только для ознакомления,
см. техническую документацию
314 200 руб.
1 шт. на сумму 314 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004967827
Артикул: AD9173-FMC-EBZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
AD917x Evaluation Boards for 5G

Analog Devices Inc. AD917x Evaluation Boards for 5G feature FMC connectors that comply with the Vita 57.1 standard. The FMC boards use a Mini-Circuits balun on the DAC output. The evaluation board is operated by attaching the board to a compatible FMC carrier board. Analog Devices has an FPGA carrier called the ADS7-V2. It serves as a digital pattern generator or data source and the power supply for the boards. The AD917x board has an option to be powered from a lab power supply when used in a special NCO-only mode.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Boards
Series: AD9173
Subcategory: Development Tools
Tool Is For Evaluation Of: AD9173
Type: DAC
Вес, г 0.01

Техническая документация

Datasheet
pdf, 4840 КБ