AD9174BBPZ, Digital to Analog Converters - DAC Dual, 16-bit, 12GSPS digital-to-analog
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
176 800 руб.
1 шт.
на сумму 176 800 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
AD917x 16-Bit Digital-to-Analog ConvertersAnalog Devices AD917x 16-Bit Digital-to-Analog Converters (DACs) are dual, high-performance converters that support DAC sample rates up to 12.6GSPS. The AD917x converters feature an 8-lane, 15Gbps JESD204B data input port and a high-performance, on-chip DAC clock multiplier. The devices also feature digital-signal processing capabilities targeted at single-band and multi-band direct to radio frequency (RF) wireless applications. Analog Devices AD917x DACs include three complex data input channels per RF DAC that are bypassable. Each data input channel includes a configurable gain stage, an interpolation filter, and a channel numerically controlled oscillator (NCO) for flexible, multiband frequency planning.
Технические параметры
Analog Supply Voltage: | 1 V, 1.8 V |
Brand: | Analog Devices |
Development Kit: | AD9174-FMC-EBZ |
Digital Supply Voltage: | 1 V, 1.8 V |
DNL - Differential Nonlinearity: | +/-7 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 168 |
Gain Error: | 15% |
INL - Integral Nonlinearity: | +/-7 LSB |
Interface Type: | JESD204B |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Output Type: | Current |
Package / Case: | BGA-144 |
Packaging: | Tray |
Pd - Power Dissipation: | 3.69 W |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | Internal |
Reference Voltage: | 495 mV |
Resolution: | 16 bit |
Sampling Rate: | 12.6 GS/s |
Series: | AD9174 |
SFDR - Spurious Free Dynamic Range: | -67 dBc |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 1.05 V, 1.89 V |
Supply Voltage - Min: | 950 mV, 1.71 V |
Type: | RF DAC and Direct Digital Synthesizer |
Applications | Wireless Infrastructure |
ECCN | 3A001A5B2 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Package | Tray |
Package / Case | 144-FBGA |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 144-BGA-ED (10x10) |
Type | RF DAC |
Вес, г | 0.16 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем