AD9234-500EBZ, Data Conversion IC Development Tools 12-Bit, 1 GSPS/500 MSPS JESD204B, Dual Analog-to-Digital Converter

AD9234-500EBZ, Data Conversion IC Development Tools 12-Bit, 1 GSPS/500 MSPS JESD204B, Dual Analog-to-Digital Converter
Изображения служат только для ознакомления,
см. техническую документацию
220 500 руб.
1 шт. на сумму 220 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004967885
Артикул: AD9234-500EBZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools

Технические параметры

Brand: Analog Devices
Description/Function: Evaluation board for AD9234-500 ADC
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: SPI, USB
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 6.5 A
Operating Supply Voltage: 12 V
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Boards
Series: AD9234
Subcategory: Development Tools
Tool Is For Evaluation Of: AD9234-500
Type: ADC

Техническая документация

Datasheet
pdf, 1614 КБ