AD9250-250EBZ, Data Conversion IC Development Tools 14 Bit 250 MSPS dual ADC w/JESD204B
![AD9250-250EBZ, Data Conversion IC Development Tools 14 Bit 250 MSPS dual ADC w/JESD204B](https://static.chipdip.ru/lib/030/DOC029030912.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
104 500 руб.
1 шт.
на сумму 104 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
AD9250-250 ADC Evaluation Board 250MSPS
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | HSC-ADC-EVALDZ |
Interface Type: | USB |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Current: | 2 A |
Operating Supply Voltage: | 6 V |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Series: | AD9250 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD9250 |
Type: | ADC |
Automotive | No |
Daughter Cards | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Number of Bits | 14 |
Part Status | Active |
PPAP | No |
Sampling Rate (SPS) | 250M |
Support FPGA | No |
Supported Device | AD9250-250 |
Supported Device Technology | ADC |
Type | Evaluation Board |
Вес, г | 303.5 |