AD9284BCPZ-250, Analog to Digital Converters - ADC 8-Bit,250Msps , dual Low Power-Cost ADC

Фото 1/2 AD9284BCPZ-250, Analog to Digital Converters - ADC 8-Bit,250Msps , dual Low Power-Cost ADC
Изображения служат только для ознакомления,
см. техническую документацию
15 400 руб.
от 10 шт.12 920 руб.
1 шт. на сумму 15 400 руб.
Плати частями
от 3 850 руб. × 4 платежа
Номенклатурный номер: 8004967948
Артикул: AD9284BCPZ-250
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
Преобразователи данных
Преобразователи данных Analog Devices Inc. - это линейка преобразователей данных, которые не имеют себе равных по своим возможностям и обеспечивают высокую производительность. Конвертеры обеспечивают точное и надежное преобразование для ряда приложений. Типичные приложения включают промышленную автоматизацию, программируемые логические контроллеры, оптические трансиверы, сбор данных и многое другое.

Технические параметры

Analog Supply Voltage: 1.7 V to 1.9 V
Architecture: Pipeline
Brand: Analog Devices
Development Kit: AD9284-250EBZ
Digital Supply Voltage: 1.7 V to 1.9 V
DNL - Differential Nonlinearity: +/-0.4 LSB
Factory Pack Quantity: Factory Pack Quantity: 260
Gain Error: +/-2.8%FSR
INL - Integral Nonlinearity: +/-0.3 LSB
Input Type: Differential/Single-Ended
Input Voltage: 1.2 Vp-p
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 2 Input
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Operating Supply Voltage: 1.8 V
Package / Case: LFCSP-48
Packaging: Tray
Pd - Power Dissipation: 314 mW
Power Consumption: 314 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 8 bit
Sample and Hold: Yes
Sampling Rate: 250 MS/s
Series: AD9284
SNR - Signal to Noise Ratio: 49.3 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Type: S/H ADC
Architecture Pipelined
Base Product Number AD9284 ->
Configuration S/H-ADC
Data Interface LVDS - Parallel
ECCN 3A991C1
Features Simultaneous Sampling
HTSUS 8542.39.0001
Input Type Differential, Single Ended
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of A/D Converters 2
Number of Bits 8
Number of Inputs 2
Operating Temperature -40В°C ~ 85В°C
Package Tray
Package / Case 48-VFQFN Exposed Pad, CSP
Ratio - S/H:ADC 1:1
REACH Status REACH Unaffected
Reference Type Internal
RoHS Status ROHS3 Compliant
Sampling Rate (Per Second) 250M
Supplier Device Package 48-LFCSP-VQ (7x7)
Voltage - Supply, Analog 1.7V ~ 1.9V
Voltage - Supply, Digital 1.7V ~ 1.9V
Automotive No
Converter Type General Purpose
Digital Interface Type LVDS
Digital Supply Support No
ECCN (US) EAR99
EU RoHS Compliant
Full Scale Error ±2.8%FSR
Input Signal Type Differential
Input Voltage 1.2Vp-p
Integral Nonlinearity Error ±0.3LSB
Lead Shape No Lead
Maximum Operating Temperature (°C) 85
Maximum Single Supply Voltage (V) 1.9
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 1.7
Mounting Surface Mount
Number of ADCs 2
Number of Input Channels 2
Packaging Tray
Part Status Active
PCB changed 48
Pin Count 48
Polarity of Input Voltage Bipolar
PPAP No
Resolution 8bit
Sample and Hold Yes
Sampling Rate 250Msps
Signal to Noise Ratio 49.3dBFS(Typ)
Single-Ended Input No
Standard Package Name CSP
Supplier Package LFCSP EP
Supplier Temperature Grade Industrial
Typical Power Dissipation (mW) 314
Typical Single Supply Voltage (V) 1.8
Voltage Reference Internal|External
Voltage Supply Source Single
Вес, г 20

Техническая документация

Datasheet
pdf, 563 КБ
Datasheet
pdf, 550 КБ
Datasheet AD9284BCPZ-250
pdf, 514 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем