AD9430BSVZ-170, Analog to Digital Converters - ADC 12Bit 170 Msps ADC
![AD9430BSVZ-170, Analog to Digital Converters - ADC 12Bit 170 Msps ADC](https://static.chipdip.ru/lib/635/DOC006635081.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 760 руб.
1 шт.
на сумму 24 760 руб.
Плати частями
от 6 190 руб. × 4 платежа
от 6 190 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
Analog to Digital Converters (ADC, A/D)Analog Devices Inc. Analog to Digital Converters (ADC, A/D) translate analog electrical signals for data processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.
Технические параметры
Architecture: | Pipeline |
Brand: | Analog Devices |
Development Kit: | AD9430-LVDS/PCBZ |
DNL - Differential Nonlinearity: | +/-1.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Gain Error: | +/-5%FSR |
INL - Integral Nonlinearity: | +/-2.25 LSB |
Input Type: | Differential |
Input Voltage: | 0.766 V/1.536 V |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 3.3 V |
Package/Case: | TQFP-100 |
Packaging: | Tray |
Pd - Power Dissipation: | 1.7 W |
Power Consumption: | 1.29 W |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 12 bit |
Sample and Hold: | Yes |
Sampling Rate: | 210 MS/s |
Series: | AD9430 |
SNR - Signal to Noise Ratio: | 65 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 3.3 V |
Type: | S/H ADC |
Architecture | Pipelined |
Base Product Number | AD9430 -> |
Configuration | S/H-ADC |
Data Interface | LVDS - Parallel, Parallel |
ECCN | 3A991C2 |
HTSUS | 8542.39.0001 |
Input Type | Differential |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 12 |
Number of Inputs | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | 100-TQFP Exposed Pad |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 170M |
Supplier Device Package | 100-TQFP-EP (14x14) |
Voltage - Supply, Analog | 3.1V ~ 3.6V |
Voltage - Supply, Digital | 3V ~ 3.6V |
Вес, г | 0.66 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем