AD9432BSTZ-105, Analog to Digital Converters - ADC 12 BIT 105 MSPS ADC

AD9432BSTZ-105, Analog to Digital Converters - ADC 12 BIT 105 MSPS ADC
Изображения служат только для ознакомления,
см. техническую документацию
26 280 руб.
1 шт. на сумму 26 280 руб.
Плати частями
от 6 570 руб. × 4 платежа
Номенклатурный номер: 8004967957
Артикул: AD9432BSTZ-105
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
12-битный аналого-цифровой преобразователь 1 вход 1 конвейерный 52-LQFP (10x10)

Технические параметры

Architecture Pipelined
Base Product Number AD9432 ->
Configuration S/H-ADC
Data Interface Parallel
ECCN EAR99
HTSUS 8542.39.0001
Input Type Differential
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of A/D Converters 1
Number of Bits 12
Number of Inputs 1
Operating Temperature -40В°C ~ 85В°C
Package Tray
Package / Case 52-LQFP
Ratio - S/H:ADC 1:1
REACH Status REACH Unaffected
Reference Type External, Internal
RoHS Status ROHS3 Compliant
Sampling Rate (Per Second) 105M
Supplier Device Package 52-LQFP (10x10)
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 2.7V ~ 3.6V
Automotive No
Converter Type General Purpose
Digital Interface Type Parallel
ECCN (US) EAR99
EU RoHS Compliant
Full Scale Error -5/7%FSR
Input Signal Type Differential
Input Voltage 2Vp-p
Integral Nonlinearity Error ±1.5LSB
Lead Shape Gull-wing
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 1100
Maximum Supply Current 220
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of ADCs 1
Number of Input Channels 1
Packaging Tray
Part Status Active
PCB changed 52
Pin Count 52
PPAP No
Process Technology BiCMOS
Resolution 12bit
Sample and Hold Yes
Sampling Rate 105Msps
Signal to Noise Ratio 67.5dB(Typ)
Single-Ended Input No
Standard Package Name QFP
Supplier Package LQFP
Supplier Temperature Grade Industrial
Typical Power Dissipation (mW) 850
Voltage Reference Internal|External
Voltage Supply Source Single
Вес, г 0.3745

Техническая документация

Datasheet
pdf, 510 КБ
Datasheet
pdf, 409 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем