AD9480ASUZ-250, Analog to Digital Converters - ADC 8 bit 250 Msps 3V ADC
![AD9480ASUZ-250, Analog to Digital Converters - ADC 8 bit 250 Msps 3V ADC](https://static.chipdip.ru/lib/003/DOC017003514.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 760 руб.
1 шт.
на сумму 13 760 руб.
Плати частями
от 3 440 руб. × 4 платежа
от 3 440 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Analogue Supply Voltage: | 3.3 V |
Architecture: | Pipeline |
Brand: | Analog Devices |
Digital Supply Voltage: | 3.3 V |
DNL - Differential Nonlinearity: | +/-0.85 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Gain Error: | 6%FSR |
INL - Integral Nonlinearity: | +/-0.9 LSB |
Input Type: | Differential/Single-Ended |
Input Voltage: | 1 Vp-p |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 3.3 V |
Output Type: | CMOS/LVDS/TTL |
Package/Case: | TQFP-44 |
Packaging: | Tray |
Pd - Power Dissipation: | 698 mW |
Power Consumption: | 590 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 8 bit |
Sample and Hold: | Yes |
Sampling Rate: | 250 MS/s |
Series: | AD9480 |
SNR - Signal to Noise Ratio: | 47 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 3.3 V |
Type: | S/H ADC |
Architecture | Pipelined |
Base Product Number | AD9480 -> |
Configuration | S/H-ADC |
Data Interface | LVDS - Parallel |
ECCN | 3A991C1 |
HTSUS | 8542.39.0001 |
Input Type | Differential, Single Ended |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 8 |
Number of Inputs | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | 44-TQFP |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 250M |
Supplier Device Package | 44-TQFP (10x10) |
Voltage - Supply, Analog | 3V ~ 3.6V |
Voltage - Supply, Digital | 3V ~ 3.6V |
Вес, г | 0.08 |
Техническая документация
Datasheet
pdf, 605 КБ
Datasheet AD9480ASUZ-250
pdf, 845 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем