AD9650BCPZ-105, Analog to Digital Converters - ADC 16Bit Hi SNR 105Msps Dual ADC

AD9650BCPZ-105, Analog to Digital Converters - ADC 16Bit Hi SNR 105Msps Dual ADC
Изображения служат только для ознакомления,
см. техническую документацию
64 920 руб.
1 шт. на сумму 64 920 руб.
Плати частями
от 16 230 руб. × 4 платежа
Номенклатурный номер: 8004968096
Артикул: AD9650BCPZ-105
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
Analog to Digital Converters (ADC, A/D) Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

Технические параметры

Analog Supply Voltage: 1.8 V
Architecture: Pipeline
Brand: Analog Devices
Digital Supply Voltage: 1.8 V
DNL - Differential Nonlinearity: -1 LSB/1.3 LSB
Factory Pack Quantity: 260
Gain Error: +/-2.5%FSR
INL - Integral Nonlinearity: +/-6 LSB
Input Type: Differential
Input Voltage: 2.7 Vp-p
Interface Type: Parallel, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 2 Input
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Operating Supply Voltage: 1.8 V
Output Type: LVDS
Package / Case: LFCSP-64
Packaging: Tray
Pd - Power Dissipation: 778 mW
Power Consumption: 328 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 16 bit
Sample and Hold: Yes
Sampling Rate: 105 MS/s
SNR - Signal to Noise Ratio: 82.5 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Type: S/H ADC
Вес, г 548

Техническая документация

Datasheet
pdf, 1394 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем