AD9652-310EBZ, Data Conversion IC Development Tools 16Bit 310 Msps dual ADC JESD2 EB
![Фото 1/2 AD9652-310EBZ, Data Conversion IC Development Tools 16Bit 310 Msps dual ADC JESD2 EB](https://static.chipdip.ru/lib/321/DOC030321610.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/485/DOC007485257.jpg)
121 100 руб.
1 шт.
на сумму 121 100 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
AD9652 Evaluation BoardAnalog Devices Inc. AD9652 Evaluation Board is a full-featured development board designed to evaluate the ADI AD9652 dual, 16-bit analog-to-digital converter (ADC). The evaluation board includes SPI interface for setup and control, a balun/transformer or amplifier input drive option, and an on-board LDO regulator needing a single external 6V, 2A dc supply.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Series: | AD9652 |
Subcategory: | Development Tools |
Base Product Number | AD9652 -> |
Data Interface | SPI |
ECCN | 3A002H1E |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of A/D Converters | 2 |
Number of Bits | 16 |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 310M |
Supplied Contents | Board(s) |
Utilized IC / Part | AD9652 |
Техническая документация
Datasheet
pdf, 1450 КБ
Datasheet AD9652-310EBZ
pdf, 1413 КБ