AD9680BCPZ-1000, Analog to Digital Converters - ADC 14Bit Dual 1 Gsps ADC JESD204B

AD9680BCPZ-1000, Analog to Digital Converters - ADC 14Bit Dual 1 Gsps ADC JESD204B
Изображения служат только для ознакомления,
см. техническую документацию
237 400 руб.
1 шт. на сумму 237 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004968111
Артикул: AD9680BCPZ-1000
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

Технические параметры

Analog Supply Voltage: 1.25 V, 2.5 V, 3.3 V
Architecture: Pipeline
Brand: Analog Devices
Development Kit: AD9680-1000EBZ
Digital Supply Voltage: 1.25 V
Factory Pack Quantity: Factory Pack Quantity: 260
Input Type: Differential
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Operating Supply Voltage: 3.3 V
Package / Case: LFCSP-64
Packaging: Tray
Pd - Power Dissipation: 3.3 W
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: Internal
Resolution: 14 bit
Sampling Rate: 1 GS/s
Series: AD9680
SNR - Signal to Noise Ratio: 67.2 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: ADC
Вес, г 36

Техническая документация

Datasheet
pdf, 3083 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем