AD9684-500EBZ, Data Conversion IC Development Tools 14Bit dual 500 MSPS ADC Eval board

AD9684-500EBZ, Data Conversion IC Development Tools 14Bit dual 500 MSPS ADC Eval board
Изображения служат только для ознакомления,
см. техническую документацию
225 300 руб.
1 шт. на сумму 225 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004968116
Артикул: AD9684-500EBZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
AD9684-500EBZ Evaluation Board Analog Devices AD9684-500EBZ Evaluation Board provides all of the support circuitry required to operate the AD9684 14-Bit 500MSPS Dual ADC in its various modes and configurations. The full-featured AD9684-500EBZ Evaluation Board includes the

Технические параметры

Brand: Analog Devices
Description/Function: Evaluation board for AD9684-500
Factory Pack Quantity: 1
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V, 12 V
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ADA9684
Type: ADC
Вес, г 210

Техническая документация

Datasheet
pdf, 3223 КБ