AD9695-625EBZ, Data Conversion IC Development Tools Eval bd for AD9695-625
![Фото 1/2 AD9695-625EBZ, Data Conversion IC Development Tools Eval bd for AD9695-625](https://static.chipdip.ru/lib/321/DOC030321641.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/487/DOC007487274.jpg)
253 600 руб.
1 шт.
на сумму 253 600 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
EVAL-AD9695 Eval Board for AD9695 14-Bit ADCAnalog Devices Inc. EVAL-AD9695 Evaluation Boards are full-featured demonstration and evaluation boards for the AD9695 14-Bit, 1300MSPS/625MSPS ADCs. The evaluation boards provide the support circuitry required to operate the AD9695 ADCs in their various modes and configurations. The EVAL-AD9695 Evaluation Boards interface directly with the data card. When used with the data capture card and the Visual Analog® software package, the EVAL-AD9695 Evaluation Boards allows users to download data for analysis using a user-friendly graphical interface. The evaluation board is also compatible with ADI's Analysis Control Evaluation (ACE) Software. Using the Analog Devices EVAL-AD9694 Evaluation Board with the ACE Software enables designers to access the SPI programmable features of the AD9695 ADCs.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Series: | AD9695 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD9695 |
Type: | ADC |
Base Product Number | AD9695 -> |
Data Interface | JESD204B, Serial |
ECCN | 3A002H1C |
HTSUS | 8471.50.0150 |
Input Range | 1.36V ~ 2.04Vpp |
Number of A/D Converters | 2 |
Number of Bits | 14 |
Package | Bulk |
Power (Typ) @ Conditions | 980mW @ 625MSPS |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 625M |
Supplied Contents | Board(s) |
Utilized IC / Part | AD9695-625 |