AD9739A-EBZ, Data Conversion IC Development Tools Bit 2.5 GSPS DAC A Revision

AD9739A-EBZ, Data Conversion IC Development Tools Bit 2.5 GSPS DAC A Revision
Изображения служат только для ознакомления,
см. техническую документацию
137 100 руб.
1 шт. на сумму 137 100 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004968141
Артикул: AD9739A-EBZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools

Технические параметры

Brand: Analog Devices
Description/Function: FMC to high speed DAC
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: LVDS
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 2 A
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Boards
Series: AD9739A
Subcategory: Development Tools
Tool Is For Evaluation Of: AD9739A
Type: DAC

Техническая документация

Datasheet
pdf, 3026 КБ