AD9940BSTZ, Analog Front End - AFE 56 Mhz CDS & Timing Drive Converter
![AD9940BSTZ, Analog Front End - AFE 56 Mhz CDS & Timing Drive Converter](https://static.chipdip.ru/lib/128/DOC043128733.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 870 руб.
от 10 шт. —
3 390 руб.
от 25 шт. —
2 910 руб.
Добавить в корзину 1 шт.
на сумму 3 870 руб.
Плати частями
от 969 руб. × 4 платежа
от 969 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Analog Front End - AFE
High-Speed Converters Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Analogue Supply Voltage: | 3 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 3 V |
Factory Pack Quantity: | 250 |
Input Type: | Single-Ended |
Input Voltage: | 3 V |
Interface Type: | Serial, 3-Wire |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Operating Supply Voltage: | 3 V |
Package/Case: | LQFP-48 |
Packaging: | Tray |
Pd - Power Dissipation: | 115 mW |
Product Category: | Analog Front End-AFE |
Product Type: | Analog Front End-AFE |
Product: | CCD/CIS Imaging Systems |
Reference Type: | Internal |
Reference Voltage: | 2 V |
Sampling Rate: | 56 MS/s |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Type: | Correlated Double Sampler-CDS |
Category | Integrated Circuits(ICs) |
Family | Data Acquisition-ADCs/DACs-Special Purpose |
Mounting Type | Surface Mount |
Online Catalog | Correlated Double Sampler(CDS) |
Operating Temperature | -25°C ~ 85°C |
Package / Case | 48-LQFP |
Packaging | Tray |
Sampling Rate (Per Second) | 56M |
Standard Package | 1 |
Supplier Device Package | 48-LQFP(7x7) |
Type | CDS(Correlated Double Sampler) |
Voltage - Supply | 2.7 V ~ 3.6 V |
Voltage Supply Source | Analog and Digital |
Вес, г | 0.18 |
Техническая документация
Datasheet
pdf, 357 КБ
Документация
pdf, 314 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем