AD9963-EBZ, Data Conversion IC Development Tools Dual 16B, 200 MSPS D-A Converter EVAL

AD9963-EBZ, Data Conversion IC Development Tools Dual 16B, 200 MSPS D-A Converter EVAL
Изображения служат только для ознакомления,
см. техническую документацию
149 600 руб.
1 шт. на сумму 149 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004968272
Артикул: AD9963-EBZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
AD9963 12-Bit MxFE® Converters

Analog Devices Inc. AD9963 12-Bit MxFE ® Converters provide two ADC channels with sample rates of 100MSPS and two DAC channels with sample rates to 170MSPS. These ADI converters are optimized for transmit and receive signal paths of communication systems requiring low power and low cost. The digital interfaces provide flexible clocking options. The transmit is configurable for 1x, 2x, 4x, and 8x interpolation. The receive path has a bypassable 2x decimating low-pass filter.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: AD9963
Interface Type: USB
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 1.72 V to 3.63 V
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Boards
Series: AD9963
Subcategory: Development Tools
Tool Is For Evaluation Of: AD9963
Вес, г 297.6

Техническая документация

Datasheet
pdf, 1028 КБ