ADA4304-4ACPZ-R7, RF Wireless Misc 1:4 Single Ended Active RF Splitter

ADA4304-4ACPZ-R7, RF Wireless Misc 1:4 Single Ended Active RF Splitter
Изображения служат только для ознакомления,
см. техническую документацию
1 590 руб.
от 10 шт.1 250 руб.
от 100 шт.977 руб.
от 250 шт.862.50 руб.
1 шт. на сумму 1 590 руб.
Плати частями
от 399 руб. × 4 платежа
Номенклатурный номер: 8004968334
Артикул: ADA4304-4ACPZ-R7
Бренд: Analog Devices

Описание

RF & Wireless\RF Integrated Circuits\RF Wireless Misc
ADA4304-3/-4 Single-Ended Active RF Splitters

Analog Devices Inc. ADA4304-3/-4 Single-Ended Active RF Splitters are for use in applications where a lossless signal split is required. Typical applications include multituner digital set-top boxes, cable splitter modules, multituners/digital cable ready (DCR) televisions, and home gateways where traditional solutions require discrete passive splitter modules with separate fixed gain amplifiers.

Технические параметры

Bandwidth: 2.4 GHz
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1500
Gain: 2.9 dB
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
NF - Noise Figure: 4.8 dB
Operating Frequency: 54 MHz to 865 MHz
Operating Supply Current: 92 mA
Operating Supply Voltage: 5 V
Package / Case: LFCSP-16
Product Category: RF Wireless Misc
Product Type: RF Wireless Misc
Series: ADA4304-4
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Technology: Si
Type: RF Splitters
Вес, г 0.02

Техническая документация

Datasheet
pdf, 234 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем