ADA4530-1R-EBZ-BUF, Amplifier IC Development Tools Eval Board Buffer Config for 8 Lead SOIC
![Фото 1/2 ADA4530-1R-EBZ-BUF, Amplifier IC Development Tools Eval Board Buffer Config for 8 Lead SOIC](https://static.chipdip.ru/lib/660/DOC029660513.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/519/DOC007519537.jpg)
157 600 руб.
1 шт.
на сумму 157 600 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Amplifier IC Development Tools
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Series: | ADA4530-1 |
Subcategory: | Development Tools |
-3db Bandwidth | 5.5MHz |
Amplifier Type | Buffer |
Base Product Number | ADA4530 -> |
Board Type | Fully Populated |
Channels per IC | 1 - Single |
Current - Output / Channel | 15mA |
Current - Supply (Main IC) | 900ВµA |
ECCN | EAR99 |
HTSUS | 8543.70.9910 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Single-Ended, Rail-to-Rail |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 1.4V/Вµs |
Supplied Contents | Board(s) |
Utilized IC / Part | ADA4530-1 |
Voltage - Supply, Single/Dual (В±) | 4.5V ~ 16V, В±2.25V ~ 8V |
Вес, г | 396.9 |