ADA4941-1YCP-EBZ

ADA4941-1YCP-EBZ
Изображения служат только для ознакомления,
см. техническую документацию
6 950 руб.
1 шт. на сумму 6 950 руб.
Плати частями
от 1 739 руб. × 4 платежа
Номенклатурный номер: 8004968490
Бренд: Analog Devices

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Amplifier IC Development Tools

Технические параметры

Brand: Analog Devices
Description/Function: 8 lead LFCSP bare evaluation board
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ADA4941-1YCPZ
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 2.3 mA
Operating Supply Voltage: 2.7 V to 12 V
Packaging: Bulk
Product Category: Amplifier IC Development Tools
Product Type: Amplifier IC Development Tools
Product: Evaluation Boards
Series: ADA4941-1
Subcategory: Development Tools
Tool Is For Evaluation Of: ADA4941-1YCPZ
Type: Differential Amplifiers

Техническая документация

Datasheet
pdf, 745 КБ