ADALM2000, Other Development Tools Active Learning Module
![Фото 1/2 ADALM2000, Other Development Tools Active Learning Module](https://static.chipdip.ru/lib/455/DOC027455878.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC007762980.jpg)
56 810 руб.
1 шт.
на сумму 56 810 руб.
Плати частями
от 14 204 руб. × 4 платежа
от 14 204 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Other Development Tools
ADALM2000 Advanced Active Learning ModuleAnalog Devices Inc. ADALM2000 (M2K) Advanced Active Learning Module is an affordable, USB-powered, software-defined instrument that enables students of all levels and from all backgrounds to work with both analog and digital input and output. With 12-bit ADCs and DACs running at 100MSPS, enabling electrical engineering students and hobbyists to explore signals and systems into the tens of MHz without the cost and bulk associated with traditional lab gear. The M2K works with the Analog Devices Scopy graphical application software running on a computer, providing the user with many high-performance instrumentation options.
Технические параметры
Brand: | Analog Devices |
Description/Function: | Advanced active learning module |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, Parallel, SPI, UART |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Other Development Tools |
Product Type: | Other Development Tools |
Product: | Evaluation Modules |
Series: | HW-ALLIANCE |
Subcategory: | Development Tools |
Base Product Number | ADALM -> |
ECCN | 3A992A |
Function | Instrumentation |
HTSUS | 9031.80.8085 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | 2-Channel (Dual) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | Graphical User Interface |
Supplied Contents | Board(s), Cable(s) |
Type | Test and Measurement |
Вес, г | 263 |
Техническая документация
Datasheet ADALM2000
pdf, 542 КБ