ADAS1000-1BCPZ, Analog Front End - AFE 5 Electrode ECG AFE
![Фото 1/2 ADAS1000-1BCPZ, Analog Front End - AFE 5 Electrode ECG AFE](https://static.chipdip.ru/lib/755/DOC028755218.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/206/DOC004206184.jpg)
9 700 руб.
от 10 шт. —
8 110 руб.
от 25 шт. —
5 690 руб.
от 100 шт. —
5 685.32 руб.
Добавить в корзину 1 шт.
на сумму 9 700 руб.
Плати частями
от 2 425 руб. × 4 платежа
от 2 425 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Analog Front End - AFE
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Analog Supply Voltage: | 3.3 V |
Architecture: | SAR |
Brand: | Analog Devices |
Digital Supply Voltage: | 1.8 V |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Input Type: | Differential/Single-Ended |
Interface Type: | Serial, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 5 Channel |
Number of Converters: | 5 Converter |
Operating Supply Voltage: | 1.8 V, 3.3 V |
Package / Case: | LFCSP-56 |
Packaging: | Tray |
Pd - Power Dissipation: | 41 mW |
Product Category: | Analog Front End-AFE |
Product Type: | Analog Front End-AFE |
Reference Type: | Internal |
Reference Voltage: | 1.8 V |
Resolution: | 19 bit |
Sampling Rate: | 2 MS/s |
Series: | ADAS1000-1 |
SNR - Signal to Noise Ratio: | 100 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3.15 V |
Type: | Biopotential |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | Serial(SPI, QSPI) |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 1.89|5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.71|3.15 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of ADC Inputs | 5 |
Number of ADCs | 5 |
Number of Channels per Chip | 5 |
Packaging | Tray |
Part Status | Active |
PCB changed | 56 |
Pin Count | 56 |
Power Supply Type | Analog|Digital |
PPAP | No |
Product Category | General Purpose |
Resolution (bit) | 19 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Type | General Purpose |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Typical Supply Current (mA) | 7 |
Вес, г | 0.45 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем